DF9-11P-1V(20)
vs
DF9-11P-1V(22)
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HIROSE ELECTRIC CO LTD
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
POLARIZED
|
POLARIZED
|
Board Mounting Option |
PEG
|
PEG
|
Body Breadth |
0.165 inch
|
0.165 inch
|
Body Depth |
0.13 inch
|
0.13 inch
|
Body Length |
0.437 inch
|
0.437 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
TIN/GOLD
|
TIN
|
Contact Finish Termination |
TIN/GOLD
|
TIN
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
PHOSPHOR COPPER
|
PHOSPHOR COPPER
|
Contact Pattern |
STAGGERED
|
STAGGERED
|
Contact Resistance |
50 mΩ
|
50 mΩ
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
250VAC V
|
250VAC V
|
Durability |
30 Cycles
|
30 Cycles
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulation Resistance |
500000000 Ω
|
500000000 Ω
|
Insulator Color |
BEIGE
|
BEIGE
|
Insulator Material |
POLYAMIDE
|
POLYAMIDE
|
JESD-609 Code |
e3/e4
|
e3
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.039 inch
|
0.039 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING MECH
|
LOCKING MECH
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-45 °C
|
-45 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
STAGGERED
|
STAGGERED
|
PCB Contact Row Spacing |
3.9116 mm
|
3.9116 mm
|
Polarization Key |
POLARIZED HOUSING
|
POLARIZED HOUSING
|
Rated Current (Signal) |
0.5 A
|
0.5 A
|
Reference Standard |
UL
|
UL
|
Terminal Pitch |
1 mm
|
1 mm
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
11
|
11
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
|
|
|
Compare DF9-11P-1V(20) with alternatives
Compare DF9-11P-1V(22) with alternatives