DFT7160-474BLC
vs
LFZ28H08
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
COILCRAFT INC
|
DELTA ELECTRONICS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Samacsys Manufacturer |
COILCRAFT
|
|
DC Resistance-Max |
0.21 Ω
|
0.22 Ω
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
4.9 mm
|
25 mm
|
Inductance |
470 µH
|
13000 µH
|
Length |
7.5 mm
|
30 mm
|
Mounting Type |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
2
|
2
|
Number of Terminals |
4
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Impedance |
2420 OHM Ω
|
|
Packing Method |
EMBOSSED,PLASTIC, TR, 7 INCH
|
|
Width |
5.6 mm
|
30 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare DFT7160-474BLC with alternatives
Compare LFZ28H08 with alternatives