DG190AP/883
vs
IH5043CJE
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
ROCHESTER ELECTRONICS LLC
|
Package Description |
DIP, DIP16,.3
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SPDT
|
SPDT
|
JESD-30 Code |
R-XDIP-T16
|
R-GDIP-T16
|
JESD-609 Code |
e0
|
|
Number of Functions |
2
|
2
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Output |
SEPARATE OUTPUT
|
|
Package Body Material |
CERAMIC
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
|
Package Equivalence Code |
DIP16,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
38535Q/M;38534H;883B
|
|
Surface Mount |
NO
|
NO
|
Switching |
BREAK-BEFORE-MAKE
|
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
3
|
6
|
Neg Supply Voltage-Nom (Vsup) |
|
-15 V
|
Number of Channels |
|
1
|
Off-state Isolation-Nom |
|
50 dB
|
On-state Resistance Match-Nom |
|
30 Ω
|
On-state Resistance-Max (Ron) |
|
80 Ω
|
Supply Voltage-Nom (Vsup) |
|
15 V
|
Switch-off Time-Max |
|
500 ns
|
Switch-on Time-Max |
|
1000 ns
|
Technology |
|
CMOS
|
|
|
|
Compare DG190AP/883 with alternatives
Compare IH5043CJE with alternatives