DG403DJ-E3
vs
5962-8976301MEX
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
INTERSIL CORP
|
Package Description |
DIP-16
|
DIP,
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
17 Weeks, 5 Days
|
|
Samacsys Manufacturer |
Vishay
|
|
Analog IC - Other Type |
SPDT
|
SPDT
|
JESD-30 Code |
R-PDIP-T16
|
R-GDIP-T16
|
JESD-609 Code |
e3
|
|
Length |
20.13 mm
|
19.05 mm
|
Moisture Sensitivity Level |
1
|
|
Neg Supply Voltage-Max (Vsup) |
-22 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Normal Position |
NO/NC
|
|
Number of Channels |
1
|
1
|
Number of Functions |
2
|
2
|
Number of Terminals |
16
|
16
|
Off-state Isolation-Nom |
72 dB
|
|
On-state Resistance Match-Nom |
3 Ω
|
3 Ω
|
On-state Resistance-Max (Ron) |
45 Ω
|
35 Ω
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output |
SEPARATE OUTPUT
|
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP16,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
5.08 mm
|
Supply Voltage-Max (Vsup) |
22 V
|
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Switch-off Time-Max |
100 ns
|
100 ns
|
Switch-on Time-Max |
150 ns
|
150 ns
|
Switching |
BREAK-BEFORE-MAKE
|
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
DIP
|
Pin Count |
|
16
|
HTS Code |
|
8542.39.00.01
|
Screening Level |
|
MIL-STD-883
|
|
|
|
Compare DG403DJ-E3 with alternatives
Compare 5962-8976301MEX with alternatives