DG408DYZ
vs
DG408DY+
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
ANALOG DEVICES INC
|
Part Package Code |
SOICN
|
16-SOIC_N-150_MIL
|
Package Description |
SOIC-16
|
SOP-16
|
Pin Count |
16
|
16
|
Manufacturer Package Code |
M16.15
|
16-SOIC_N-150_MIL
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Factory Lead Time |
26 Weeks, 1 Day
|
|
Samacsys Manufacturer |
Renesas Electronics
|
Analog Devices
|
Additional Feature |
ALSO OPERATE WITH 5V TO 34V SINGLE SUPPLY
|
|
Analog IC - Other Type |
SINGLE-ENDED MULTIPLEXER
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e3
|
e3
|
Length |
9.9 mm
|
9.9 mm
|
Moisture Sensitivity Level |
2
|
1
|
Neg Supply Voltage-Max (Vsup) |
-20 V
|
-20 V
|
Neg Supply Voltage-Min (Vsup) |
-5 V
|
-5 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Channels |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Off-state Isolation-Nom |
75 dB
|
75 dB
|
On-state Resistance Match-Nom |
15 Ω
|
1.5 Ω
|
On-state Resistance-Max (Ron) |
100 Ω
|
100 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
20 V
|
20 V
|
Supply Voltage-Min (Vsup) |
5 V
|
5 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
150 ns
|
300 ns
|
Switch-on Time-Max |
150 ns
|
225 ns
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
2
|
2
|
Date Of Intro |
|
1999-12-20
|
Package Equivalence Code |
|
SOP16,.25
|
Signal Current-Max |
|
0.02 A
|
Supply Current-Max (Isup) |
|
2 mA
|
Switching |
|
BREAK-BEFORE-MAKE
|
|
|
|
Compare DG408DYZ with alternatives
Compare DG408DY+ with alternatives