DG408DYZ
vs
ADG1413YCPZ-REEL7
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
ROCHESTER ELECTRONICS INC
|
Part Package Code |
SOIC
|
QFN
|
Package Description |
SOP,
|
HVQCCN,
|
Pin Count |
16
|
16
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
ALSO OPERATE WITH 5V TO 34V SINGLE SUPPLY
|
CAN ALSO OPERATES AT 12 V AND +/-15 V SUPPLY
|
Analog IC - Other Type |
SINGLE-ENDED MULTIPLEXER
|
SPST
|
JESD-30 Code |
R-PDSO-G16
|
S-XQCC-N16
|
JESD-609 Code |
e3
|
e3
|
Length |
9.9 mm
|
4 mm
|
Moisture Sensitivity Level |
2
|
3
|
Neg Supply Voltage-Max (Vsup) |
-20 V
|
-16.5 V
|
Neg Supply Voltage-Min (Vsup) |
-5 V
|
-4.5 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-5 V
|
Number of Channels |
8
|
1
|
Number of Functions |
1
|
4
|
Number of Terminals |
16
|
16
|
Off-state Isolation-Nom |
75 dB
|
80 dB
|
On-state Resistance Match-Nom |
15 Ω
|
0.13 Ω
|
On-state Resistance-Max (Ron) |
100 Ω
|
5.4 Ω
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
SOP
|
HVQCCN
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
1.75 mm
|
1 mm
|
Supply Voltage-Max (Vsup) |
20 V
|
16.5 V
|
Supply Voltage-Min (Vsup) |
5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
150 ns
|
380 ns
|
Switch-on Time-Max |
150 ns
|
510 ns
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
40
|
Width |
3.9 mm
|
4 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare DG408DYZ with alternatives
Compare ADG1413YCPZ-REEL7 with alternatives