DG441DJZ
vs
5962-9204101MEA
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
INTERSIL CORP
|
Part Package Code |
PDIP
|
DIP
|
Package Description |
DIP-16
|
CERAMIC, DIP-16
|
Pin Count |
16
|
16
|
Manufacturer Package Code |
E16.3
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
26 Weeks, 1 Day
|
|
Samacsys Manufacturer |
Renesas Electronics
|
|
Additional Feature |
IT CAN ALSO OPERATE WITH 5V TO 34V SINGLE SUPPLY
|
|
Analog IC - Other Type |
SPST
|
SPST
|
JESD-30 Code |
R-PDIP-T16
|
R-GDIP-T16
|
JESD-609 Code |
e3
|
e0
|
Length |
19.17 mm
|
19.05 mm
|
Neg Supply Voltage-Max (Vsup) |
-20 V
|
|
Neg Supply Voltage-Min (Vsup) |
-5 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Channels |
1
|
1
|
Number of Functions |
4
|
4
|
Number of Terminals |
16
|
16
|
Off-state Isolation-Nom |
60 dB
|
|
On-state Resistance-Max (Ron) |
85 Ω
|
85 Ω
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.33 mm
|
5.08 mm
|
Supply Voltage-Max (Vsup) |
20 V
|
|
Supply Voltage-Min (Vsup) |
5 V
|
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Switch-off Time-Max |
120 ns
|
120 ns
|
Switch-on Time-Max |
250 ns
|
400 ns
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
3
|
8
|
Rohs Code |
|
No
|
Normal Position |
|
NC
|
Output |
|
SEPARATE OUTPUT
|
Package Equivalence Code |
|
DIP16,.3
|
Screening Level |
|
MIL-STD-883
|
Switching |
|
BREAK-BEFORE-MAKE
|
|
|
|
Compare DG441DJZ with alternatives
Compare 5962-9204101MEA with alternatives