DG442DY-E3
vs
MAX399EEE+T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description |
SOIC-16
|
SSOP, SSOP16,.25
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Vishay
|
|
Analog IC - Other Type |
SPST
|
DIFFERENTIAL MULTIPLEXER
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e3
|
e3
|
Length |
9.9 mm
|
4.89 mm
|
Moisture Sensitivity Level |
1
|
1
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-5 V
|
Normal Position |
NO
|
|
Number of Channels |
1
|
4
|
Number of Functions |
4
|
2
|
Number of Terminals |
16
|
16
|
Off-state Isolation-Nom |
60 dB
|
75 dB
|
On-state Resistance Match-Nom |
4 Ω
|
6 Ω
|
On-state Resistance-Max (Ron) |
85 Ω
|
100 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output |
SEPARATE OUTPUT
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SSOP
|
Package Equivalence Code |
SOP16,.25
|
SSOP16,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Voltage-Nom (Vsup) |
15 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
210 ns
|
200 ns
|
Switch-on Time-Max |
250 ns
|
250 ns
|
Switching |
BREAK-BEFORE-MAKE
|
BREAK-BEFORE-MAKE
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.635 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
SSOP
|
Pin Count |
|
16
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Neg Supply Voltage-Max (Vsup) |
|
-8 V
|
Neg Supply Voltage-Min (Vsup) |
|
-3 V
|
Signal Current-Max |
|
0.03 A
|
Supply Current-Max (Isup) |
|
0.001 mA
|
Supply Voltage-Max (Vsup) |
|
8 V
|
Supply Voltage-Min (Vsup) |
|
3 V
|
|
|
|
Compare DG442DY-E3 with alternatives
Compare MAX399EEE+T with alternatives