DG445DJ+
vs
ADG663BRU
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ANALOG DEVICES INC
Part Package Code
DIP
TSSOP
Package Description
DIP, DIP16,.3
TSSOP, TSSOP16,.25
Pin Count
16
16
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-PDIP-T16
R-PDSO-G16
JESD-609 Code
e3
e0
Length
19.175 mm
5 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-20 V
-5.5 V
Neg Supply Voltage-Min (Vsup)
-4.5 V
-4.5 V
Neg Supply Voltage-Nom (Vsup)
-10 V
-5 V
Normal Position
NO
NO/NC
Number of Channels
1
1
Number of Functions
4
4
Number of Terminals
16
16
Off-state Isolation-Nom
60 dB
70 dB
On-state Resistance Match-Nom
4 Ω
On-state Resistance-Max (Ron)
85 Ω
38 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output
SEPARATE OUTPUT
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
TSSOP
Package Equivalence Code
DIP16,.3
TSSOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
1.1 mm
Supply Voltage-Max (Vsup)
20 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
10 V
5 V
Surface Mount
NO
YES
Switch-off Time-Max
170 ns
120 ns
Switch-on Time-Max
250 ns
275 ns
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.62 mm
4.4 mm
Base Number Matches
3
4
Compare DG445DJ+ with alternatives
Compare ADG663BRU with alternatives