DG445DJ+ vs PS398CSE feature comparison

DG445DJ+ Maxim Integrated Products

Buy Now Datasheet

PS398CSE Pericom Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC PERICOM SEMICONDUCTOR CORP
Part Package Code DIP SOIC
Package Description DIP, DIP16,.3 SOP, SOP16,.25
Pin Count 16 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDIP-T16 R-PDSO-G16
JESD-609 Code e3 e0
Length 19.175 mm 9.9 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -20 V -8 V
Neg Supply Voltage-Min (Vsup) -4.5 V -3 V
Neg Supply Voltage-Nom (Vsup) -10 V -5 V
Normal Position NO
Number of Channels 1 8
Number of Functions 4 1
Number of Terminals 16 16
Off-state Isolation-Nom 60 dB 101 dB
On-state Resistance Match-Nom 4 Ω 6 Ω
On-state Resistance-Max (Ron) 85 Ω 100 Ω
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP16,.3 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 1.75 mm
Supply Voltage-Max (Vsup) 20 V 8 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 10 V 5 V
Surface Mount NO YES
Switch-off Time-Max 170 ns 150 ns
Switch-on Time-Max 250 ns 150 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.62 mm 3.9 mm
Base Number Matches 3 4
Signal Current-Max 0.03 A

Compare DG445DJ+ with alternatives

Compare PS398CSE with alternatives