DG506AEWI+
vs
DG506ADN
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Part Package Code |
28-SOIC_W-300_MIL
|
QLCC
|
Pin Count |
28
|
28
|
Manufacturer Package Code |
28-SOIC_W-300_MIL
|
|
Date Of Intro |
1988-04-01
|
|
Samacsys Manufacturer |
Analog Devices
|
|
Analog IC - Other Type |
SINGLE-ENDED MULTIPLEXER
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code |
R-PDSO-G28
|
S-XQCC-N28
|
JESD-609 Code |
e3
|
e0
|
Length |
17.905 mm
|
11.505 mm
|
Moisture Sensitivity Level |
1
|
1
|
Neg Supply Voltage-Max (Vsup) |
-18 V
|
-18 V
|
Neg Supply Voltage-Min (Vsup) |
-4.5 V
|
-4.5 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Channels |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
28
|
Off-state Isolation-Nom |
68 dB
|
68 dB
|
On-state Resistance Match-Nom |
16.2 Ω
|
16.2 Ω
|
On-state Resistance-Max (Ron) |
450 Ω
|
450 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
SOP
|
QCCN
|
Package Equivalence Code |
SOP28,.4
|
LDCC28,.5SQ
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.67 mm
|
2.54 mm
|
Signal Current-Max |
0.02 A
|
0.02 A
|
Supply Voltage-Max (Vsup) |
18 V
|
18 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Switching |
BREAK-BEFORE-MAKE
|
BREAK-BEFORE-MAKE
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn)
|
TIN LEAD
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
7.5 mm
|
11.505 mm
|
Base Number Matches |
2
|
4
|
Pbfree Code |
|
No
|
Ihs Manufacturer |
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description |
|
0.453 X 0.453 INCH, PLASTIC, LCC-28
|
Reach Compliance Code |
|
not_compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare DG506AEWI+ with alternatives
Compare DG506ADN with alternatives