DG508AAK/883B
vs
DG442BDJ-E3
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
HARRIS SEMICONDUCTOR
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
DIP-16
|
HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-16
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
|
Analog IC - Other Type |
SINGLE-ENDED MULTIPLEXER
|
SPST
|
JESD-30 Code |
R-GDIP-T16
|
R-PDIP-T16
|
JESD-609 Code |
e0
|
e3
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Channels |
8
|
1
|
Number of Functions |
1
|
4
|
Number of Terminals |
16
|
16
|
Off-state Isolation-Nom |
68 dB
|
90 dB
|
On-state Resistance Match-Nom |
16.2 Ω
|
2 Ω
|
On-state Resistance-Max (Ron) |
400 Ω
|
80 Ω
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP16,.3
|
DIP16,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Signal Current-Max |
0.02 A
|
|
Supply Current-Max (Isup) |
2.4 mA
|
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Switch-off Time-Max |
1000 ns
|
120 ns
|
Switch-on Time-Max |
1500 ns
|
220 ns
|
Switching |
BREAK-BEFORE-MAKE
|
BREAK-BEFORE-MAKE
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
5
|
2
|
Samacsys Manufacturer |
|
Vishay
|
Length |
|
20.13 mm
|
Moisture Sensitivity Level |
|
1
|
Normal Position |
|
NO
|
Output |
|
SEPARATE OUTPUT
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
5.08 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
7.62 mm
|
|
|
|
Compare DG442BDJ-E3 with alternatives