DILB24P-224TLF
vs
224-AG39DC
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
AMPHENOL FCI ASIA PTE LTD
|
THOMAS & BETTS CORP
|
Package Description |
LEAD FREE
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Samacsys Manufacturer |
Amphenol
|
|
Additional Feature |
STANDARD: UL 94V-0
|
STAMPED CONTACT
|
Contact Configuration |
RECTANGLE
|
|
Contact Finish Mating |
PURE TIN (100) OVER NICKEL (50)
|
SN-PB
|
Contact Finish Termination |
Pure Tin (Sn) - with Nickel (Ni) barrier
|
TIN OVER NICKEL
|
Contact Material |
COPPER ALLOY
|
BE-CU
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
DIP24
|
DIP24
|
Housing Material |
POLYESTER
|
POLYESTER
|
Number of Contacts |
24
|
24
|
Base Number Matches |
1
|
1
|
Body Breadth |
|
0.7 inch
|
Body Depth |
|
0.196 inch
|
Body Length |
|
1.2 inch
|
Contact Style |
|
SQ PIN-SKT
|
Current Rating |
|
2 A
|
Dielectric Withstanding Voltage |
|
1000VAC V
|
Insulation Resistance |
|
2000000000000 Ω
|
Mating Contact Pitch |
|
0.1 inch
|
Mounting Style |
|
STRAIGHT
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-55 °C
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
0.6000000000000001 mm
|
Terminal Pitch |
|
2.54 mm
|
Termination Type |
|
SOLDER
|
|
|
|
Compare DILB24P-224TLF with alternatives
Compare 224-AG39DC with alternatives