DILB24P-224TLF
vs
2-641932-1
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
AMPHENOL ICC
|
TYCO ELECTRONICS AMP
|
Package Description |
LEAD FREE
|
|
Pin Count |
24
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
STANDARD: UL 94V-0
|
DIPLOMATE, UL 94V-0
|
Contact Configuration |
RECTANGLE
|
|
Contact Finish Mating |
PURE TIN (100) OVER NICKEL (50)
|
|
Contact Finish Termination |
Pure Tin (Sn) - with Nickel (Ni) barrier
|
|
Contact Material |
COPPER ALLOY
|
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
DIP24
|
DIP24
|
Housing Material |
POLYESTER
|
GLASS FILLED POLYETHYLENE
|
Number of Contacts |
24
|
24
|
Base Number Matches |
2
|
2
|
|
|
|
Compare DILB24P-224TLF with alternatives
Compare 2-641932-1 with alternatives