DJT16F19-32JA vs MS27467T19N32SA feature comparison

DJT16F19-32JA TE Connectivity

Buy Now Datasheet

MS27467T19N32SA TE's AMP

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature POLARIZED; SHIELDED; STANDARD: MIL-DTL-38999 SERIES I COMPATIBLE CONTACT: M39029/56-351
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 32
Contact Sizes 20
Coupling Type BAYONET BAYONET
Degrees of Rotation 77
Other Description STRAIGHT PLUG WITH EMI FINGER
Empty Shell NO YES
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
Insulator Material POLYETHYLENE/FLUORO SILICONE ELASTOMER
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A
Shell Finish NICKEL NICKEL
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size 19 19
Termination Type CRIMP
Total Number of Contacts 32 32
Unique Insert Number 19-32
Base Number Matches 2 1
DIN Conformance NO
IEC Conformance NO
MIL Conformance YES

Compare DJT16F19-32JA with alternatives

Compare MS27467T19N32SA with alternatives