DL4743A
vs
MLX3023B-1E3
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
|
MICROSEMI CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
10 Ω
|
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
175 °C
|
|
Power Dissipation-Max |
1 W
|
1 W
|
Reference Voltage-Nom |
13 V
|
13 V
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
19 mA
|
19 mA
|
Base Number Matches |
1
|
1
|
Package Description |
|
O-XELF-R2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.50
|
Case Connection |
|
ISOLATED
|
JEDEC-95 Code |
|
DO-213AB
|
JESD-30 Code |
|
O-XELF-R2
|
Number of Terminals |
|
2
|
Package Body Material |
|
UNSPECIFIED
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Polarity |
|
UNIDIRECTIONAL
|
Terminal Form |
|
WRAP AROUND
|
Terminal Position |
|
END
|
|
|
|
Compare DL4743A with alternatives
Compare MLX3023B-1E3 with alternatives