DL4748A
vs
MX1N3028BUR-1E3
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CHANGZHOU STARSEA ELECTRONICS CO LTD
|
MICROSEMI CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Base Number Matches |
23
|
1
|
Rohs Code |
|
Yes
|
Part Package Code |
|
DO-213AB
|
Package Description |
|
O-LELF-R2
|
Pin Count |
|
2
|
Additional Feature |
|
METALLURGICALLY BONDED, HIGH RELIABILITY
|
Case Connection |
|
ISOLATED
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
ZENER DIODE
|
JEDEC-95 Code |
|
DO-213AB
|
JESD-30 Code |
|
O-LELF-R2
|
JESD-609 Code |
|
e3
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
175 °C
|
Operating Temperature-Min |
|
-65 °C
|
Package Body Material |
|
GLASS
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Polarity |
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
|
1.25 W
|
Qualification Status |
|
Not Qualified
|
Reference Voltage-Nom |
|
22 V
|
Surface Mount |
|
YES
|
Technology |
|
ZENER
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
WRAP AROUND
|
Terminal Position |
|
END
|
Voltage Tol-Max |
|
5%
|
Working Test Current |
|
11.5 mA
|
|
|
|
Compare MX1N3028BUR-1E3 with alternatives