DL5240B-TP
vs
MMSZ5240BT1G
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MICRO COMMERCIAL COMPONENTS
|
ONSEMI
|
Part Package Code |
MELF
|
SOD-123 2 LEAD
|
Package Description |
O-LELF-R2
|
|
Pin Count |
2
|
2
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
17 Ω
|
17 Ω
|
JESD-30 Code |
O-LELF-R2
|
R-PDSO-G2
|
JESD-609 Code |
e3
|
e3
|
Knee Impedance-Max |
600 Ω
|
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
150 °C
|
Package Body Material |
GLASS
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
LONG FORM
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.5 W
|
0.5 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Voltage-Nom |
10 V
|
10 V
|
Reverse Current-Max |
0.003 µA
|
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
Matte Tin (Sn)
|
MATTE TIN
|
Terminal Form |
WRAP AROUND
|
GULL WING
|
Terminal Position |
END
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
10
|
30
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
20 mA
|
20 mA
|
Base Number Matches |
1
|
1
|
Manufacturer Package Code |
|
425-04
|
Factory Lead Time |
|
32 Weeks, 4 Days
|
Samacsys Manufacturer |
|
onsemi
|
Operating Temperature-Min |
|
-55 °C
|
|
|
|
Compare DL5240B-TP with alternatives
Compare MMSZ5240BT1G with alternatives