DM1AA-SF-PEJ(22)
vs
CL609-0004-8-72
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
HIROSE ELECTRIC CO LTD
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Samacsys Manufacturer |
Hirose
|
|
Board Mounting Option |
PEG
|
|
Body Breadth |
0.114 inch
|
|
Body Depth |
1.201 inch
|
|
Body Length |
1.181 inch
|
|
Body/Shell Style |
RECEPTACLE
|
|
Connector Type |
PCMCIA CONNECTOR
|
PCB CONNECTOR
|
Contact Finish Mating |
AU
|
|
Contact Gender |
MALE
|
|
Contact Material |
PHOSPHOR BRONZE
|
|
Contact Pattern |
RECTANGULAR
|
|
Contact Resistance |
100 mΩ
|
|
Contact Style |
COMPRESSION
|
|
Dielectric Withstanding Voltage |
500VAC V
|
|
Durability |
10000 Cycles
|
|
Filter Feature |
NO
|
|
Insulation Resistance |
1000000000 Ω
|
|
Insulator Color |
BLACK
|
|
Insulator Material |
POLYETHYLENE
|
|
Mating Contact Pitch |
0.098 inch
|
|
Mixed Contacts |
NO
|
|
Mounting Style |
RIGHT ANGLE
|
|
Mounting Type |
BOARD
|
|
Number Of Connectors |
ONE
|
|
Number Of PCB Rows |
1
|
|
Number of Ports |
1
|
|
Number of Rows Loaded |
1
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
PCB Contact Pattern |
RECTANGULAR
|
|
Rated Current (Signal) |
0.5 A
|
|
Reference Standard |
UL
|
|
Terminal Pitch |
2.4892 mm
|
|
Termination Type |
SURFACE MOUNT
|
|
Total Number of Contacts |
9
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare DM1AA-SF-PEJ(22) with alternatives
Compare CL609-0004-8-72 with alternatives