DM1AA-SF-PEJ(22) vs CL609-0004-8-72 feature comparison

DM1AA-SF-PEJ(22) Hirose Electric Co Ltd

Buy Now Datasheet

CL609-0004-8-72 Hirose Electric Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HIROSE ELECTRIC CO LTD HIROSE ELECTRIC CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Hirose
Board Mounting Option PEG
Body Breadth 0.114 inch
Body Depth 1.201 inch
Body Length 1.181 inch
Body/Shell Style RECEPTACLE
Connector Type PCMCIA CONNECTOR PCB CONNECTOR
Contact Finish Mating AU
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Resistance 100 mΩ
Contact Style COMPRESSION
Dielectric Withstanding Voltage 500VAC V
Durability 10000 Cycles
Filter Feature NO
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE
Mating Contact Pitch 0.098 inch
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Ports 1
Number of Rows Loaded 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 0.5 A
Reference Standard UL
Terminal Pitch 2.4892 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 9
Base Number Matches 1 1

Compare DM1AA-SF-PEJ(22) with alternatives

Compare CL609-0004-8-72 with alternatives