DM3AT-SF-PEJ2M5
vs
DM3AT-SF-PEJM5(11)
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
HIROSE ELECTRIC CO LTD
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Samacsys Manufacturer |
Hirose
|
Hirose
|
Connector Type |
PCB CONNECTOR
|
PCB CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
AU
|
Contact Finish Termination |
Gold (Au)
|
|
Contact Material |
NOT SPECIFIED
|
COPPER ALLOY
|
JESD-609 Code |
e4
|
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
16 Weeks
|
Body Breadth |
|
0.066 inch
|
Body Depth |
|
0.659 inch
|
Body Length |
|
0.545 inch
|
Contact Gender |
|
MALE
|
Contact Pattern |
|
RECTANGULAR
|
Contact Resistance |
|
100 mΩ
|
Dielectric Withstanding Voltage |
|
500VAC V
|
Durability |
|
10000 Cycles
|
Filter Feature |
|
NO
|
Insulation Resistance |
|
1000000000 Ω
|
Insulator Color |
|
BLACK
|
Insulator Material |
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch |
|
0.043 inch
|
Mixed Contacts |
|
NO
|
Mounting Style |
|
RIGHT ANGLE
|
Mounting Type |
|
BOARD
|
Number Of Connectors |
|
ONE
|
Number Of PCB Rows |
|
1
|
Number of Ports |
|
1
|
Number of Rows Loaded |
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-25 °C
|
PCB Contact Pattern |
|
RECTANGULAR
|
Rated Current (Signal) |
|
0.5 A
|
Reference Standard |
|
UL
|
Terminal Pitch |
|
1.0922 mm
|
Termination Type |
|
SURFACE MOUNT
|
Total Number of Contacts |
|
8
|
|
|
|
Compare DM3AT-SF-PEJ2M5 with alternatives
Compare DM3AT-SF-PEJM5(11) with alternatives