DMR02
vs
2192MSTJRFP
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
APEM COMPONENTS INC
|
CTS CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Samacsys Manufacturer |
Apem
|
|
Actuator Color |
WHITE
|
|
Actuator Material |
POLYAMIDE
|
|
Actuator Type |
RECESSED TYPE
|
|
Additional Feature |
APPROVAL: UL
|
|
Body Breadth |
6.02 mm
|
6.55 mm
|
Body Color |
BLACK
|
|
Body Height |
3 mm
|
3.77 mm
|
Body Length or Diameter |
6.2 mm
|
6.68 mm
|
Center Contact Material |
COPPER ALLOY
|
|
Center Contact Plating |
GOLD
|
|
Contact Current(DC)-Max |
0.025 A
|
0.1 A
|
Contact (DC) Max Rating R Load |
0.025A@24VDC
|
.1A@20VDC
|
Contact Function |
ON-OFF
|
|
Contact Resistance |
0.1 mΩ
|
|
Contact Voltage(DC)-Max |
24 V
|
20 V
|
Dielectric Withstand Volts |
500VAC V
|
|
Electrical Life |
2000 Cycle(s)
|
2000 Cycle(s)
|
End Contact Material |
COPPER ALLOY
|
|
End Contact Plating |
GOLD
|
|
Housing Material |
GLASS FILLED POLYPHENYLENE SULFIDE
|
|
Insulation Resistance |
100000000 Ω
|
|
Insulator Material |
GLASS FILLED POLYPHENYLENE SULFIDE
|
|
JESD-609 Code |
e4
|
e3
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Number of Positions |
2
|
|
Number of Switch Sections |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-55 °C
|
Packing Method |
TUBE
|
TAPE AND REEL; TUBE
|
Solderability |
WAVE/HAND
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SLIDE DIP SWITCH
|
SLIDE DIP SWITCH
|
Terminal Finish |
Gold (Au)
|
Tin (Sn)
|
Terminal Material |
BRASS
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Sealing |
|
BOTTOM SEALED; TOP TAPE SEALED
|
|
|
|
Compare DMR02 with alternatives
Compare 2192MSTJRFP with alternatives