Part Details for DMR02 by APEM Inc
Overview of DMR02 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMR02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J9877
|
Newark | Slide Switch, straight, spst, on-Off, number Of Positions:2,surface Mount Terminal Rohs Compliant: Yes |Apem DMR02 Min Qty: 1064 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 / $1.8900 | Buy Now |
DISTI #
DMR02-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1064 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9534 | Buy Now |
DISTI #
642-DMR02
|
Mouser Electronics | DIP Switches / SIP Switches 2POS SPST 0.025A 24VDC RoHS: Compliant | 0 |
|
$0.8620 / $1.4900 | Order Now |
|
Onlinecomponents.com | Dip Switch - SPST - 2 Position - 25mA 24VDC - Slide Actuator - Flush, Recessed Actuator - 0.100" (2.54mm) Pitch - Gull Wing - Surface Mount. RoHS: Compliant | 0 |
|
$0.8090 / $1.1800 | Buy Now |
|
Master Electronics | Dip Switch - SPST - 2 Position - 25mA 24VDC - Slide Actuator - Flush, Recessed Actuator - 0.100" (2.54mm) Pitch - Gull Wing - Surface Mount. RoHS: Compliant | 0 |
|
$0.8090 / $1.1800 | Buy Now |
Part Details for DMR02
DMR02 CAD Models
DMR02 Part Data Attributes:
|
DMR02
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
DMR02
APEM Inc
Slide Dip Switch, 1 Switches, SPST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Apem | |
Actuator Color | WHITE | |
Actuator Material | POLYAMIDE | |
Actuator Type | RECESSED TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 6.02 mm | |
Body Color | BLACK | |
Body Height | 3 mm | |
Body Length or Diameter | 6.2 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 2 | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TUBE | |
Solderability | WAVE/HAND | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for DMR02
This table gives cross-reference parts and alternative options found for DMR02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMR02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
219-02MSJ | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | DMR02 vs 219-02MSJ |
219-2LPSJR | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | DMR02 vs 219-2LPSJR |
219-02MSJF | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | DMR02 vs 219-02MSJF |
219-02MS | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | DMR02 vs 219-02MS |
219-02LPSR | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | DMR02 vs 219-02LPSR |
219-2ESJRF | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | DMR02 vs 219-2ESJRF |
219-2ES | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | DMR02 vs 219-2ES |
219-2LPSTJRF | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | DMR02 vs 219-2LPSTJRF |
SD02H0SK | SLIDE DIP SWITCH-2SWITCHES, SPST, LATCHED,0.1A, 25VDC, SURFACE MOUNT-STRAIGHT | C&K | DMR02 vs SD02H0SK |
219-02LPSJR | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | DMR02 vs 219-02LPSJR |