DOC102F-025.0M
vs
BOC-11023F-025.0M
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CONNOR WINFIELD CORP
|
CONNOR WINFIELD CORP
|
Package Description |
ROHS COMPLIANT PACKAGE-6
|
ROHS COMPLIANT, DIP-14/4
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
TAPE AND REEL
|
|
Aging |
0.3 PPM/FIRST YEAR
|
0.3 PPM/FIRST YEAR
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
0.1%
|
0.1%
|
Frequency Stability-Voltage |
0.02 ppm
|
0.02 ppm
|
Input Power |
1.3 W
|
1.3 W
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
6
|
14
|
Operating Frequency-Max |
25 MHz
|
|
Operating Frequency-Min |
10 MHz
|
|
Operating Frequency-Nom |
25 MHz
|
25 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
LVCMOS
|
CMOS
|
Output Load |
15 pF
|
15 pF
|
Oven Supply Voltage |
3.3V
|
3.3V
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
DILCC6,.35
|
|
Physical Dimension |
14.1mm x 9.1mm x 6.85mm
|
20.32mm x 12.7mm x 8.89mm
|
Qualification Status |
Not Qualified
|
|
Supply Voltage-Max |
3.47 V
|
3.47 V
|
Supply Voltage-Min |
3.13 V
|
3.13 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
NO
|
Warm-up Power |
3 W
|
3 W
|
Warm-up Time-Max |
1.5 Minute
|
1.5 Minute
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
|
|
|
Compare DOC102F-025.0M with alternatives
Compare BOC-11023F-025.0M with alternatives