DP83848C vs ADM3054BRWZ-RL7 feature comparison

DP83848C National Semiconductor Corporation

Buy Now Datasheet

ADM3054BRWZ-RL7 Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Package Description Lfqfp, Sop, Sop16,.4
Reach Compliance Code Unknown Compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQFP-G48 R-PDSO-G16
Length 7 Mm 10.3 Mm
Number of Functions 1 1
Number of Terminals 48 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code LFQFP SOP
Package Shape Square Rectangular
Package Style Flatpack, Low Profile, Fine Pitch Small Outline
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 Mm 2.65 Mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount Yes Yes
Technology Cmos Dmos
Telecom IC Type Ethernet Transceiver Ethernet Transceiver
Temperature Grade Commercial Automotive
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.5 Mm 1.27 Mm
Terminal Position Quad Dual
Width 7 Mm 7.5 Mm
Base Number Matches 2 1
Pbfree Code No
Rohs Code Yes
Part Package Code SOIC
Pin Count 16
Manufacturer Package Code RW-16
ECCN Code EAR99
Data Rate 1000 Mbps
JESD-609 Code e3
Moisture Sensitivity Level 3
Number of Transceivers 1
Package Equivalence Code SOP16,.4
Peak Reflow Temperature (Cel) 260
Supply Current-Max 0.075 Ma
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30