DP83867IRRGZ vs DP83867ISRGZT feature comparison

DP83867IRRGZ Texas Instruments

Buy Now Datasheet

DP83867ISRGZT Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Package Description Hvqccn, Hvqccn,
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.60
JESD-30 Code S-PQCC-N48 S-PQCC-N48
Length 7 Mm 7 Mm
Number of Functions 1 1
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code HVQCCN HVQCCN
Package Shape Square Square
Package Style Chip Carrier, Heat Sink/Slug, Very Thin Profile Chip Carrier, Heat Sink/Slug, Very Thin Profile
Seated Height-Max 1 Mm 1 Mm
Supply Voltage-Nom 1.8 V 1 V
Surface Mount Yes Yes
Telecom IC Type Ethernet Transceiver Ethernet Transceiver
Temperature Grade Industrial Industrial
Terminal Form No Lead No Lead
Terminal Pitch 0.5 Mm 0.5 Mm
Terminal Position Quad Quad
Width 7 Mm 7 Mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Data Rate 1000000 Mbps
JESD-609 Code e4
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) 30