DPH-110-EBZ
vs
90HBJ09S
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
E-TEC INTERCONNECT LTD
|
GRAYHILL INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Actuator Angle |
|
|
Actuator Length |
0.031 inch
|
|
Actuator Type |
PIANO
|
RECESSED TYPE
|
Additional Feature |
ROHS COMPLIANT
|
APPROVAL: UL
|
Body Breadth |
8.6106 mm
|
7.37 mm
|
Body Height |
2.7178 mm
|
4.19 mm
|
Body Length or Diameter |
26.6954 mm
|
24.6 mm
|
Contact Current(DC)-Max |
0.025 A
|
0.1 A
|
Contact (DC) Max Rating R Load |
0.025A@24VDC
|
0.1A@6VDC
|
Contact Resistance |
0.1 mΩ
|
0.02 mΩ
|
Contact Voltage(DC)-Max |
24 V
|
6 V
|
Dielectric Withstand Volts |
500VDC V
|
500VRMS V
|
Electrical Life |
1000 Cycle(s)
|
2000 Cycle(s)
|
Insulation Resistance |
1000000000 Ω
|
5000000000 Ω
|
JESD-609 Code |
e3
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Number of Switch Sections |
10
|
9
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
Sealing |
EPOXY
|
MOISTURE PROOF
|
Solderability |
MIL-STD
|
REFLOW
|
Surface Mount |
NO
|
NO
|
Switch Action |
VERTICAL
|
LATCHED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
PIANO DIP SWITCH
|
SLIDE DIP SWITCH
|
Terminal Finish |
Tin (Sn)
|
TIN-LEAD
|
Terminal Length |
0.138 inch
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Actuator Material |
|
POLYETHYLENE
|
Center Contact Material |
|
COPPER ALLOY
|
Center Contact Plating |
|
GOLD
|
Contact Function |
|
OFF-ON
|
End Contact Material |
|
COPPER ALLOY
|
End Contact Plating |
|
GOLD
|
Housing Material |
|
POLYETHYLENE
|
Insulator Material |
|
POLYETHYLENE
|
Packing Method |
|
TUBE
|
Terminal Material |
|
COPPER ALLOY
|
|
|
|
Compare DPH-110-EBZ with alternatives
Compare 90HBJ09S with alternatives