DPH-110-EBZ
vs
A6S-4102
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
E-TEC INTERCONNECT LTD
|
OMRON CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Actuator Angle |
|
|
Actuator Length |
0.031 inch
|
|
Actuator Type |
PIANO
|
FLAT TYPE
|
Additional Feature |
ROHS COMPLIANT
|
|
Body Breadth |
8.6106 mm
|
6.2 mm
|
Body Height |
2.7178 mm
|
3 mm
|
Body Length or Diameter |
26.6954 mm
|
11.1 mm
|
Contact Current(DC)-Max |
0.025 A
|
0.025 A
|
Contact (DC) Max Rating R Load |
0.025A@24VDC
|
0.025A@24VDC
|
Contact Resistance |
0.1 mΩ
|
0.2 mΩ
|
Contact Voltage(DC)-Max |
24 V
|
24 V
|
Dielectric Withstand Volts |
500VDC V
|
500VAC V
|
Electrical Life |
1000 Cycle(s)
|
1000 Cycle(s)
|
Insulation Resistance |
1000000000 Ω
|
100000000 Ω
|
JESD-609 Code |
e3
|
e4
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Number of Switch Sections |
10
|
4
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-25 °C
|
-20 °C
|
Sealing |
EPOXY
|
TOP TAPE SEALED
|
Solderability |
MIL-STD
|
HAND/REFLOW
|
Surface Mount |
NO
|
NO
|
Switch Action |
VERTICAL
|
LATCHED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
PIANO DIP SWITCH
|
SLIDE DIP SWITCH
|
Terminal Finish |
Tin (Sn)
|
Gold (Au)
|
Terminal Length |
0.138 inch
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Omron Electronics
|
Actuator Color |
|
YELLOW
|
Contact Function |
|
ON-OFF
|
End Contact Plating |
|
GOLD
|
Number of Positions |
|
2
|
Packing Method |
|
TUBE
|
|
|
|
Compare DPH-110-EBZ with alternatives
Compare A6S-4102 with alternatives