DPH-110-EBZ
vs
SBP8310T
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
E-TEC INTERCONNECT LTD
|
KNITTER-SWITCH
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Actuator Angle |
|
20 deg
|
Actuator Length |
0.031 inch
|
0.039 inch
|
Actuator Type |
PIANO
|
PIANO
|
Additional Feature |
ROHS COMPLIANT
|
|
Body Breadth |
8.6106 mm
|
5.9944 mm
|
Body Height |
2.7178 mm
|
5.0038 mm
|
Body Length or Diameter |
26.6954 mm
|
26.797 mm
|
Contact Current(DC)-Max |
0.025 A
|
0.025 A
|
Contact (DC) Max Rating R Load |
0.025A@24VDC
|
0.025A@24VDC
|
Contact Resistance |
0.1 mΩ
|
0.1 mΩ
|
Contact Voltage(DC)-Max |
24 V
|
24 V
|
Dielectric Withstand Volts |
500VDC V
|
100VAC V
|
Electrical Life |
1000 Cycle(s)
|
|
Insulation Resistance |
1000000000 Ω
|
100000000 Ω
|
JESD-609 Code |
e3
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Number of Switch Sections |
10
|
10
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
Sealing |
EPOXY
|
|
Solderability |
MIL-STD
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
VERTICAL
|
VERTICAL
|
Switch Function |
SPST
|
SPST
|
Switch Type |
PIANO DIP SWITCH
|
PIANO DIP SWITCH
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Length |
0.138 inch
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Actuator Color |
|
WHITE
|
Body Color |
|
BLACK
|
Center Contact Material |
|
COPPER
|
Center Contact Plating |
|
GOLD OVER NICKEL
|
End Contact Material |
|
COPPER
|
End Contact Plating |
|
GOLD OVER NICKEL
|
Terminal Material |
|
BRASS
|
|
|
|
Compare DPH-110-EBZ with alternatives
Compare SBP8310T with alternatives