DRD10C
vs
P36101
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
APEM COMPONENTS INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.90.20
|
Switch Type |
ROTARY CODED SWITCH
|
ROTARY CODED SWITCH
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
Apem
|
Actuator Type |
|
ARROW SHAPED SLOT
|
Body Breadth |
|
7.4 mm
|
Body Height |
|
3.65 mm
|
Body Length or Diameter |
|
7.4 mm
|
Center Contact Material |
|
PHOSPHOR BRONZE
|
Center Contact Plating |
|
GOLD OVER NICKEL
|
Contact Current(DC)-Max |
|
0.4 A
|
Contact (DC) Max Rating R Load |
|
.4A@24VDC
|
Contact Function |
|
BINARY CODED
|
Contact Resistance |
|
0.1 mΩ
|
Contact Voltage(DC)-Max |
|
24 V
|
End Contact Material |
|
PHOSPHOR BRONZE
|
End Contact Plating |
|
GOLD OVER NICKEL
|
Housing Material |
|
STAINLESS STEEL
|
Insulation Resistance |
|
100000000 Ω
|
Insulator Material |
|
THERMOPLASTIC
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
THROUGH HOLE-STRAIGHT
|
Number of Positions |
|
10
|
Number of Switch Sections |
|
1
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-50 °C
|
PCB Hole Count |
|
6
|
Packing Method |
|
TUBE
|
Sealing |
|
WATERPROOF
|
Surface Mount |
|
NO
|
Switch Action |
|
LATCHED
|
Switch Function |
|
BINARY CODED DECIMAL
|
Terminal Finish |
|
Matte Tin (Sn)
|
Terminal Length |
|
0.138 inch
|
Termination Type |
|
SOLDER
|
|
|
|
Compare DRD10C with alternatives
Compare P36101 with alternatives