DRD10S
vs
P36101V
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
APEM COMPONENTS INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.90.20
|
Switch Type |
ROTARY SWITCH
|
ROTARY CODED SWITCH
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Actuator Type |
|
SCREW DRIVER
|
Body Breadth |
|
7.4 mm
|
Body Height |
|
3.65 mm
|
Body Length or Diameter |
|
7.4 mm
|
Contact Current(DC)-Max |
|
0.4 A
|
Contact (DC) Max Rating R Load |
|
.4A@24VDC
|
Contact Voltage(DC)-Max |
|
24 V
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
THROUGH HOLE-STRAIGHT
|
Number of Positions |
|
10
|
Number of Switch Sections |
|
1
|
Operating Temperature-Max |
|
90 °C
|
Operating Temperature-Min |
|
-30 °C
|
Packing Method |
|
TUBE
|
Sealing |
|
WATERPROOF
|
Surface Mount |
|
NO
|
Switch Action |
|
LATCHED
|
Switch Function |
|
BINARY CODED DECIMAL
|
Terminal Finish |
|
Matte Tin (Sn)
|
Termination Type |
|
SOLDER
|
|
|
|
Compare DRD10S with alternatives
Compare P36101V with alternatives