Part Details for P36101V by APEM Inc
Overview of P36101V by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P36101V
P36101V CAD Models
P36101V Part Data Attributes:
|
P36101V
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
P36101V
APEM Inc
Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.4A, 24VDC, Solder Terminal, Screw Driver Actuator, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SCREW DRIVER | |
Body Breadth | 7.4 mm | |
Body Height | 3.65 mm | |
Body Length or Diameter | 7.4 mm | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .4A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TUBE | |
Sealing | WATERPROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | BINARY CODED DECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for P36101V
This table gives cross-reference parts and alternative options found for P36101V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P36101V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ND3FR10P | 8mm Process Sealed SMT DIP Rotary Switch; Packaging: Tray; Poles: BCD; no positions: 10; Current Rating: 100mA; Voltage Rating: 5VDC; Actuator Type: Rotary for Tool; actuator level: Flush, Recessed; contact material: Beryllium Copper; contact finish: Gold; height above board: 0.220" (5.59mm); Mounting Type: Surface Mount; Termination Style: Gull Wing; pitch: 0.100" (2.54mm), Full; washable: Yes; Features: Epoxy Sealed Terminals; Rating: 0.1 | NKK Switches | P36101V vs ND3FR10P |
P36101 | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Binary Coded, Latched, 0.4A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Arrow Shaped Slot Actuator, Through Hole-straight | APEM Inc | P36101V vs P36101 |
PT65102L254 | Rotary Coded Switch, 10 Positions, BCD Complement, On-on, Latched, 0.4A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Screw Driver Actuator, Through Hole-right Angle | APEM Inc | P36101V vs PT65102L254 |
94HAB10W | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Binary Coded, Latched, 0.03A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Flush Type Actuator, Surface Mount-straight | Grayhill Inc | P36101V vs 94HAB10W |
DRD10CS | ROTARY CODED SWITCH- | TE Connectivity | P36101V vs DRD10CS |
DRD10SE | ROTARY SWITCH- | TE Connectivity | P36101V vs DRD10SE |
94HAB10 | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Binary Coded, Latched, 0.03A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Flush Type Actuator, Through Hole-straight | Grayhill Inc | P36101V vs 94HAB10 |
DRD-10 | ROTARY CODED SWITCH-10POSITIONS, BINARY CODED DECIMAL, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | P36101V vs DRD-10 |
94HAC10 | Rotary Coded Switch, 10 Positions, BCD Complement, Binary Coded, Latched, 0.03A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Flush Type Actuator, Through Hole-straight | Grayhill Inc | P36101V vs 94HAC10 |
94HCC10 | Rotary Coded Switch, 10 Positions, BCD Complement, Binary Coded, Latched, 0.03A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Extended Type Actuator, Through Hole-straight | Grayhill Inc | P36101V vs 94HCC10 |