DRV5011ADYBHR
vs
DRV5011ADLPGM
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
2019-04-24
|
2020-01-18
|
Samacsys Manufacturer |
Texas Instruments
|
Texas Instruments
|
Hysteresis |
4 mT
|
4 mT
|
Input Mode |
BIPOLAR(LATCHED)
|
BIPOLAR(LATCHED)
|
JESD-609 Code |
e1
|
e3
|
Magnetic Field Range-Max |
3.8 mT
|
3.8 mT
|
Magnetic Field Range-Min |
-3.8 mT
|
-3.8 mT
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Current-Max |
3 mA
|
3 mA
|
Operating Temperature-Max |
125 °C
|
135 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output |
PUSH-PULL
|
PUSH-PULL
|
Output Current-Max |
20 mA
|
20 mA
|
Output Range |
-5-20mA
|
-5-20mA
|
Output Type |
DIGITAL CURRENT
|
DIGITAL CURRENT
|
Package Shape/Style |
SQUARE
|
RECTANGULAR
|
Sensors/Transducers Type |
MAGNETIC FIELD SENSOR,HALL EFFECT
|
MAGNETIC FIELD SENSOR,HALL EFFECT
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
MATTE TIN
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Package Description |
|
SIP3,.1,50
|
Body Breadth |
|
1.52 mm
|
Body Height |
|
5.05 mm
|
Body Length or Diameter |
|
4 mm
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
SIP3,.1,50
|
|
|
|
Compare DRV5011ADYBHR with alternatives
Compare DRV5011ADLPGM with alternatives