DRV5023AJQLPGQ1 vs PDRV5023AJQLPG feature comparison

DRV5023AJQLPGQ1 Texas Instruments

Buy Now Datasheet

PDRV5023AJQLPG Texas Instruments

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description TO-92, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION IT HAS SENSITIVITY 6.9 MT, SHORT CIRCUIT PROTECTION
Body Breadth 1.52 mm
Body Height 5.05 mm 5.05 mm
Body Length or Diameter 4 mm 4 mm
Housing PLASTIC PLASTIC
Hysteresis 3.7 mT 3.7 mT
Input Mode UNIPOLAR
JESD-609 Code e3
Magnetic Field Range-Max 12 mT 12 mT
Magnetic Field Range-Min 1 mT 1 mT
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Current-Max 3.5 mA 3.5 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output OPEN-DRAIN
Output Current-Max 30 mA
Output Interface Type 2-WIRE INTERFACE
Output Polarity INVERTING
Output Range 0-30mA 0-38V
Output Type DIGITAL CURRENT DIGITAL VOLTAGE
Package Shape/Style RECTANGULAR CIRCULAR
Screening Level AEC-Q100
Sensors/Transducers Type MAGNETIC FIELD SENSOR,HALL EFFECT MAGNETIC FIELD SENSOR,HALL EFFECT
Supply Voltage-Max 38 V 38 V
Supply Voltage-Min 2.7 V 2.5 V
Surface Mount NO NO
Terminal Finish MATTE TIN
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare DRV5023AJQLPGQ1 with alternatives

Compare PDRV5023AJQLPG with alternatives