DRV5033AJQLPGQ1
vs
PDRV5033AJQDBZT
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
TO-92, 3 PIN
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Texas Instruments
|
|
Additional Feature |
AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION
|
IT HAS SENSITIVITY 6.9 MT, SHORT CIRCUIT PROTECTION
|
Body Breadth |
1.52 mm
|
1.3 mm
|
Body Height |
5.05 mm
|
1.005 mm
|
Body Length or Diameter |
4 mm
|
2.92 mm
|
Housing |
PLASTIC
|
PLASTIC
|
Hysteresis |
3.4 mT
|
3.4 mT
|
Input Mode |
UNIPOLAR
|
|
JESD-609 Code |
e3
|
|
Magnetic Field Range-Max |
12 mT
|
12 mT
|
Magnetic Field Range-Min |
1 mT
|
1 mT
|
Mounting Feature |
THROUGH HOLE MOUNT
|
SURFACE MOUNT
|
Operating Current-Max |
3.6 mA
|
3.6 mA
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output |
OPEN-DRAIN
|
|
Output Current-Max |
30 mA
|
|
Output Interface Type |
2-WIRE INTERFACE
|
|
Output Range |
0-30mA
|
0-38V
|
Output Type |
DIGITAL CURRENT
|
DIGITAL VOLTAGE
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Screening Level |
AEC-Q100
|
|
Sensors/Transducers Type |
MAGNETIC FIELD SENSOR,HALL EFFECT
|
MAGNETIC FIELD SENSOR,HALL EFFECT
|
Supply Voltage-Max |
38 V
|
38 V
|
Supply Voltage-Min |
2.7 V
|
2.5 V
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
MATTE TIN
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare DRV5033AJQLPGQ1 with alternatives
Compare PDRV5033AJQDBZT with alternatives