DS1000H-30
vs
DS1000H-250
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
DALLAS SEMICONDUCTOR
|
MAXIM INTEGRATED PRODUCTS INC
|
Reach Compliance Code |
unknown
|
not_compliant
|
Additional Feature |
BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT
|
|
Family |
CMOS/TTL
|
|
JESD-30 Code |
R-PDSO-G8
|
R-XDSO-G8
|
JESD-609 Code |
e0
|
e0
|
Logic IC Type |
SILICON DELAY LINE
|
|
Number of Functions |
1
|
1
|
Number of Taps/Steps |
5
|
5
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Polarity |
TRUE
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
GWDIP8,.3
|
GWDIP8,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Power Supply Current-Max (ICC) |
75 mA
|
75 mA
|
Programmable Delay Line |
NO
|
NO
|
Prop. Delay@Nom-Sup |
30 ns
|
250 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
5.25 V
|
|
Supply Voltage-Min (Vsup) |
4.75 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Total Delay-Nom (td) |
30 ns
|
|
Base Number Matches |
1
|
2
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare DS1000H-30 with alternatives
Compare DS1000H-250 with alternatives