DS1010-LPP
vs
DS1110S-500+
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
DIP
|
SOIC
|
Package Description |
DIP,
|
0.300 INCH, SO-16
|
Pin Count |
14
|
16
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
1010
|
|
JESD-30 Code |
R-PDIP-T14
|
R-PDSO-G16
|
Length |
19.05 mm
|
10.3 mm
|
Logic IC Type |
SILICON DELAY LINE
|
SILICON DELAY LINE
|
Number of Functions |
1
|
1
|
Number of Taps/Steps |
10
|
10
|
Number of Terminals |
14
|
16
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Programmable Delay Line |
NO
|
NO
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.572 mm
|
2.65 mm
|
Supply Voltage-Max (Vsup) |
5.25 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
4.75 V
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.5 mm
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Package Equivalence Code |
|
SOP16,.4
|
Peak Reflow Temperature (Cel) |
|
260
|
Power Supply Current-Max (ICC) |
|
150 mA
|
Prop. Delay@Nom-Sup |
|
500 ns
|
Terminal Finish |
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Total Delay-Nom (td) |
|
500 ns
|
|
|
|
Compare DS1010-LPP with alternatives
Compare DS1110S-500+ with alternatives