DS1020S-15
vs
DS1020S-50+W
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
DALLAS SEMICONDUCTOR
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description |
0.300 INCH, SOIC-16
|
SOP,
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
PROGRAMMABLE USING 3-WIRE SERIAL PORT OR 8-BIT PARALLEL PORT
|
PROGRAMMABLE USING 3-WIRE SERIAL PORT OR 8-BIT PARALLEL PORT
|
Family |
CMOS/TTL
|
CMOS
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e0
|
e3
|
Logic IC Type |
SILICON DELAY LINE
|
SILICON DELAY LINE
|
Number of Functions |
1
|
1
|
Number of Taps/Steps |
255
|
255
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP16,.4
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Power Supply Current-Max (ICC) |
30 mA
|
|
Programmable Delay Line |
YES
|
YES
|
Prop. Delay@Nom-Sup |
48.25 ns
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
5.25 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
4.75 V
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Total Delay-Nom (td) |
48.25 ns
|
137.5 ns
|
Base Number Matches |
3
|
1
|
Part Package Code |
|
SOIC
|
Pin Count |
|
16
|
HTS Code |
|
8542.39.00.01
|
Length |
|
10.285 mm
|
Seated Height-Max |
|
2.67 mm
|
Width |
|
7.5 mm
|
|
|
|
Compare DS1020S-50+W with alternatives