DS1023S-200
vs
DS1023-25
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
DALLAS SEMICONDUCTOR
|
Part Package Code |
SOIC
|
|
Package Description |
SOP,
|
DIP-16
|
Pin Count |
16
|
|
Reach Compliance Code |
unknown
|
unknown
|
Family |
CMOS/TTL
|
|
Input Frequency-Max (fmax) |
25 MHz
|
|
JESD-30 Code |
R-PDSO-G16
|
R-PDIP-T16
|
JESD-609 Code |
e0
|
e0
|
Length |
10.3 mm
|
|
Logic IC Type |
SILICON DELAY LINE
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Taps/Steps |
255
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Polarity |
TRUE
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
245
|
|
Programmable Delay Line |
YES
|
YES
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Seated Height-Max |
2.65 mm
|
|
Supply Voltage-Max (Vsup) |
5.25 V
|
|
Supply Voltage-Min (Vsup) |
4.75 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Total Delay-Nom (td) |
524 ns
|
|
Width |
7.5 mm
|
|
Base Number Matches |
3
|
2
|
HTS Code |
|
8542.39.00.01
|
Package Equivalence Code |
|
DIP16,.3
|
Power Supply Current-Max (ICC) |
|
60 mA
|
Prop. Delay@Nom-Sup |
|
80 ns
|
|
|
|