DS1023S-500+ vs DS1020S-15/T&R feature comparison

DS1023S-500+ Analog Devices Inc

Buy Now Datasheet

DS1020S-15/T&R Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Part Package Code 16-SOIC_W-300_MIL
Pin Count 16
Manufacturer Package Code 16-SOIC_W-300_MIL
Date Of Intro 2000-02-23
Samacsys Manufacturer Analog Devices
Family CMOS/TTL CMOS
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e0
Length 10.3 mm 10.3 mm
Logic IC Type SILICON DELAY LINE SILICON DELAY LINE
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Taps/Steps 255 255
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 60 mA
Programmable Delay Line YES YES
Prop. Delay@Nom-Sup 1292 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Total Delay-Nom (td) 1038 ns 48.25 ns
Width 7.5 mm 7.5 mm
Base Number Matches 2 1
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Package Description 0.300 INCH, SOIC-16
Reach Compliance Code compliant
Additional Feature PROGRAMMABLE USING 3-WIRE SERIAL PORT OR 8-BIT PARALLEL PORT

Compare DS1023S-500+ with alternatives

Compare DS1020S-15/T&R with alternatives