DS1265Y-70
vs
DS1265AB-100
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
MODULE
|
DIP
|
Package Description |
0.740 INCH, DIP-36
|
DIP, DIP36,.6
|
Pin Count |
36
|
36
|
Reach Compliance Code |
unknown
|
not_compliant
|
Access Time-Max |
70 ns
|
100 ns
|
Additional Feature |
10 YEAR DATA RETENTION PERIOD
|
10 YEAR DATA RETENTION PERIOD
|
JESD-30 Code |
R-XDMA-P36
|
R-XDMA-P36
|
JESD-609 Code |
e0
|
e0
|
Length |
53.085 mm
|
53.085 mm
|
Memory Density |
8388608 bit
|
8388608 bit
|
Memory IC Type |
NON-VOLATILE SRAM MODULE
|
NON-VOLATILE SRAM MODULE
|
Memory Width |
8
|
8
|
Moisture Sensitivity Level |
NOT SPECIFIED
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
36
|
36
|
Number of Words |
1048576 words
|
1048576 words
|
Number of Words Code |
1000000
|
1000000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
1MX8
|
1MX8
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
240
|
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Seated Height-Max |
10.29 mm
|
10.29 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
15.24 mm
|
15.24 mm
|
Base Number Matches |
3
|
3
|
ECCN Code |
|
3A991.B.2.A
|
HTS Code |
|
8473.30.11.40
|
Factory Lead Time |
|
4 Weeks
|
Package Equivalence Code |
|
DIP36,.6
|
Standby Current-Max |
|
0.00015 A
|
Supply Current-Max |
|
0.085 mA
|
|
|
|
Compare DS1265AB-100 with alternatives