DS12885Q
vs
DS12885QN
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
QLCC
|
QLCC
|
Package Description |
PLASTIC, LCC-28
|
PLASTIC, LCC-28
|
Pin Count |
28
|
28
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
DAYLIGHT SAVINGS OPTION; SELECTABLE MOTOROLA/INTEL TIMING
|
DAYLIGHT SAVINGS OPTION; SELECTABLE MOTOROLA/INTEL TIMING
|
Clock Frequency-Max |
0.032 MHz
|
0.032 MHz
|
External Data Bus Width |
8
|
8
|
Information Access Method |
PARALLEL, MUXED BUS
|
PARALLEL, MUXED BUS
|
Interrupt Capability |
Y
|
Y
|
JESD-30 Code |
S-PQCC-J28
|
S-PQCC-J28
|
JESD-609 Code |
e0
|
e0
|
Length |
11.505 mm
|
11.505 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Terminals |
28
|
28
|
Number of Timers |
|
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Equivalence Code |
LDCC28,.5SQ
|
LDCC28,.5SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
4.57 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time-Min |
SECONDS
|
SECONDS
|
Volatile |
YES
|
YES
|
Width |
11.505 mm
|
11.505 mm
|
uPs/uCs/Peripheral ICs Type |
TIMER, REAL TIME CLOCK
|
TIMER, REAL TIME CLOCK
|
Base Number Matches |
8
|
4
|
Peak Reflow Temperature (Cel) |
|
245
|
|
|
|
Compare DS12885Q with alternatives
Compare DS12885QN with alternatives