DS12887A+
vs
BQ3285EDSS
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
BENCHMARQ MICROELECTRONICS INC
|
Part Package Code |
DIP
|
|
Package Description |
DIP, DIP24,.6
|
SSOP, SSOP24,.24
|
Pin Count |
24
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8473.30.11.80
|
|
Clock Frequency-Max |
0.032 MHz
|
0.032 MHz
|
External Data Bus Width |
8
|
8
|
Information Access Method |
PARALLEL, MUXED BUS
|
PARALLEL, MUXED BUS
|
Interrupt Capability |
Y
|
Y
|
JESD-30 Code |
R-PDIP-T24
|
R-PDSO-G24
|
JESD-609 Code |
e3
|
e0
|
Length |
33.782 mm
|
|
Number of Terminals |
24
|
24
|
Number of Timers |
|
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SSOP
|
Package Equivalence Code |
DIP24,.6
|
SSOP24,.24
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
9.398 mm
|
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
0.635 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time-Min |
SECONDS
|
SECONDS
|
Volatile |
NO
|
YES
|
Width |
15.24 mm
|
|
uPs/uCs/Peripheral ICs Type |
TIMER, REAL TIME CLOCK
|
TIMER, REAL TIME CLOCK
|
Base Number Matches |
2
|
1
|
|
|
|
Compare DS12887A+ with alternatives
Compare BQ3285EDSS with alternatives