DS1339BU+ vs MCP7940N-I/SN feature comparison

DS1339BU+ Maxim Integrated Products

Buy Now Datasheet

MCP7940N-I/SN Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC SOIC
Package Description ROHS COMPLIANT, USOP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 0.032 MHz 0.032 MHz
External Data Bus Width
Information Access Method SERIAL(I2C) SERIAL(I2C)
Interrupt Capability Y Y
JESD-30 Code S-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 3 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Terminals 8 8
Number of Timers
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP8,.19 SOP8,.23
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.75 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 1.71 V 1.8 V
Supply Voltage-Nom 3.3 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time-Min SECONDS SECONDS
Time@Peak Reflow Temperature-Max (s) 30 30
Volatile NO YES
Width 3 mm 3.9 mm
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK TIMER, REAL TIME CLOCK
Base Number Matches 2 1
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
On Chip Data RAM Width 8
RAM (words) 64
Screening Level AEC-Q100
Supply Current-Max 0.4 mA

Compare DS1339BU+ with alternatives

Compare MCP7940N-I/SN with alternatives