DS1390U-3+
vs
DS1390U-3+T&R
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
|
Part Package Code |
10-MINI_SO-N/A
|
10-MINI_SO-N/A
|
Package Description |
ROHS COMPLIANT, MICRO, SOP-10
|
|
Pin Count |
10
|
10
|
Manufacturer Package Code |
10-MINI_SO-N/A
|
10-MINI_SO-N/A
|
Reach Compliance Code |
compliant
|
|
Date Of Intro |
2004-07-26
|
2004-07-26
|
Samacsys Manufacturer |
Analog Devices
|
Analog Devices
|
Clock Frequency-Max |
0.032 MHz
|
0.032 MHz
|
External Data Bus Width |
|
|
Information Access Method |
SERIAL(SPI), SERIAL, 3-WIRE
|
SERIAL(SPI), SERIAL, 3-WIRE
|
Interrupt Capability |
Y
|
Y
|
JESD-30 Code |
S-PDSO-G10
|
S-PDSO-G10
|
JESD-609 Code |
e3
|
e3
|
Length |
3 mm
|
3 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Terminals |
10
|
10
|
Number of Timers |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP10,.19,20
|
TSSOP10,.19,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Supply Voltage-Max |
3.3 V
|
3.3 V
|
Supply Voltage-Min |
2.7 V
|
2.7 V
|
Supply Voltage-Nom |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time-Min |
1/100 SECOND
|
1/100 SECOND
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Volatile |
NO
|
NO
|
Width |
3 mm
|
3 mm
|
uPs/uCs/Peripheral ICs Type |
TIMER, REAL TIME CLOCK
|
TIMER, REAL TIME CLOCK
|
Base Number Matches |
5
|
1
|
|
|
|
Compare DS1390U-3+ with alternatives
Compare DS1390U-3+T&R with alternatives