DS1631S+
vs
DS1631Z
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Part Package Code |
8-SOIC_W-300_MIL
|
|
Pin Count |
8
|
|
Manufacturer Package Code |
8-SOIC_W-300_MIL
|
|
Date Of Intro |
2002-10-23
|
|
Samacsys Manufacturer |
Analog Devices
|
|
Accuracy-Max (Cel) |
0.5 Cel
|
0.5 Cel
|
Additional Feature |
COMPLIANCE TO MIL-208
|
COMPLIANCE TO MIL-150
|
Body Breadth |
3.91 mm
|
3.91 mm
|
Body Height |
1.395 mm
|
1.395 mm
|
Body Length or Diameter |
4.88 mm
|
4.88 mm
|
Housing |
PLASTIC
|
PLASTIC
|
JESD-609 Code |
e3
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Bits |
12
|
12
|
Number of Terminals |
8
|
8
|
Operating Current-Max |
1.25 mA
|
1.25 mA
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Interface Type |
2-WIRE INTERFACE
|
2-WIRE INTERFACE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SOP8,.3
|
SOP8,.25
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
2.7 V
|
2.7 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn)
|
TIN LEAD
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
5
|
Pbfree Code |
|
No
|
Ihs Manufacturer |
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description |
|
0.208 INCH, SOIC-8
|
Reach Compliance Code |
|
not_compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare DS1631S+ with alternatives
Compare DS1631Z with alternatives