DS1746WP vs DS1747WP-120+ feature comparison

DS1746WP Maxim Integrated Products

Buy Now Datasheet

DS1747WP-120+ Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code DMA N/A
Package Description , MODULE,34LEAD,1.0
Pin Count 34 34
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature A POWERCAP MODULE CONTAINING CRYSTAL AND BATTERY REQUIRED
Clock Frequency-Max 0.032 MHz 0.032 MHz
External Data Bus Width 8 8
Information Access Method PARALLEL, DIRECT ADDRESS PARALLEL, DIRECT ADDRESS
Interrupt Capability N N
JESD-30 Code R-XDMA-U34 R-XDMA-U34
JESD-609 Code e0 e3
Number of Terminals 34 34
Number of Timers
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material UNSPECIFIED UNSPECIFIED
Package Equivalence Code MODULE,34LEAD,1.0 MODULE,34LEAD,1.0
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 3.63 V 3.6 V
Supply Voltage-Min 2.97 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form J INVERTED J INVERTED
Terminal Position DUAL DUAL
Time-Min SECONDS SECONDS
Volatile NO NO
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK TIMER, REAL TIME CLOCK
Base Number Matches 2 2
Manufacturer Package Code N/A
Date Of Intro 2001-07-24
Length 25.019 mm
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Seated Height-Max 2.3368 mm
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 23.495 mm

Compare DS1746WP with alternatives

Compare DS1747WP-120+ with alternatives