DS2129S+T&R
vs
NCV8509PDW25
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
ON SEMICONDUCTOR
|
Part Package Code |
SOIC
|
SOIC 16 LEAD WIDE BODY, EXPOSED PAD
|
Package Description |
SOP,
|
SOIC-16
|
Pin Count |
16
|
16
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input Voltage-Max |
5.25 V
|
18 V
|
Input Voltage-Min |
2.7 V
|
6 V
|
JESD-30 Code |
R-XDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e3
|
e0
|
Length |
9.9 mm
|
10.3 mm
|
Number of Functions |
1
|
1
|
Number of Outputs |
3
|
2
|
Number of Terminals |
16
|
16
|
Operating Temperature TJ-Max |
150 °C
|
125 °C
|
Output Voltage1-Max |
0.8 V
|
5.1 V
|
Output Voltage1-Min |
0.7 V
|
4.9 V
|
Output Voltage1-Nom |
0.75 V
|
5 V
|
Output Voltage2-Max |
1.8 V
|
2.55 V
|
Output Voltage2-Min |
1.7 V
|
2.45 V
|
Output Voltage2-Nom |
1.75 V
|
2.5 V
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
HSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, HEAT SINK/SLUG
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max |
1.75 mm
|
2.65 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BIPOLAR
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Tolerance-Max |
6.7%
|
2%
|
Width |
3.9 mm
|
7.5 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Manufacturer Package Code |
|
751AG
|
Samacsys Manufacturer |
|
onsemi
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Nom |
|
0.4 V
|
Input Voltage Absolute-Max |
|
50 V
|
Line Regulation-Max |
|
0.05%
|
Load Regulation-Max |
|
0.05%
|
Operating Temperature TJ-Min |
|
-40 °C
|
Output Current1-Max |
|
0.1 A
|
Package Equivalence Code |
|
SOP16,.4
|
Packing Method |
|
RAIL
|
Peak Reflow Temperature (Cel) |
|
235
|
Screening Level |
|
AEC-Q100
|
|
|
|
Compare DS2129S+T&R with alternatives
Compare NCV8509PDW25 with alternatives