DS26C31TN vs 5962F9666301QEC feature comparison

DS26C31TN Texas Instruments

Buy Now Datasheet

5962F9666301QEC Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC RENESAS ELECTRONICS CORP
Part Package Code DIP
Package Description DIP-16 DIP,
Pin Count 16
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Differential Output YES YES
Driver Number of Bits 4 4
High Level Input Current-Max 0.000001 A
Input Characteristics STANDARD STANDARD
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard EIA-422 EIA-422
JESD-30 Code R-PDIP-T16 R-CDIP-T16
JESD-609 Code e0 e4
Length 19.05 mm
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.318 mm 5.08 mm
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 4.5 V 3 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD Gold (Au)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 11 ns 42 ns
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
Screening Level MIL-PRF-38535 Class Q
Total Dose 300k Rad(Si) V

Compare DS26C31TN with alternatives

Compare 5962F9666301QEC with alternatives