Part Details for 5962F9666301QEC by Renesas Electronics Corporation
Overview of 5962F9666301QEC by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962F9666301QEC
5962F9666301QEC CAD Models
5962F9666301QEC Part Data Attributes:
|
5962F9666301QEC
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
5962F9666301QEC
Renesas Electronics Corporation
Line Driver, 4 Func, 4 Driver, CMOS, CDIP16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422 | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Gold (Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Transmit Delay-Max | 42 ns | |
Width | 7.62 mm |
Alternate Parts for 5962F9666301QEC
This table gives cross-reference parts and alternative options found for 5962F9666301QEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F9666301QEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F9666301VEX | Line Driver, 4 Func, 4 Driver, CMOS, CDIP16 | Renesas Electronics Corporation | 5962F9666301QEC vs 5962F9666301VEX |
5962-9163901MEX | QUAD LINE DRIVER, CDIP16, CERDIP-16 | Texas Instruments | 5962F9666301QEC vs 5962-9163901MEX |
5962R9666301TEX | QUAD LINE DRIVER, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Intersil Corporation | 5962F9666301QEC vs 5962R9666301TEX |
DS26C31TN/NOPB | IC QUAD LINE DRIVER, PDIP16, PLASTIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | 5962F9666301QEC vs DS26C31TN/NOPB |
AM26C31CNE4 | Quadruple differential line driver 16-PDIP 0 to 70 | Texas Instruments | 5962F9666301QEC vs AM26C31CNE4 |
HS1-26C31RH-T | Quad, 5.0V Differential Line Driver, CMOS Enable Class T Datasheet, SBDIP, / | Renesas Electronics Corporation | 5962F9666301QEC vs HS1-26C31RH-T |
HS1-26C31RH-8 | QUAD LINE DRIVER, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Intersil Corporation | 5962F9666301QEC vs HS1-26C31RH-8 |
DS26C31MJ/883 | Line Driver, 4 Func, 4 Driver, CMOS, CDIP16, CERDIP-16 | Rochester Electronics LLC | 5962F9666301QEC vs DS26C31MJ/883 |
5962-9163901QEA | Quadruple Differential Line Driver 16-CDIP -55 to 125 | Texas Instruments | 5962F9666301QEC vs 5962-9163901QEA |
5962-9163901MEA | Quadruple Differential Line Driver 16-CDIP -55 to 125 | Texas Instruments | 5962F9666301QEC vs 5962-9163901MEA |